LM239ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,782
Unit Price: $2.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,233
Unit Price: $7.15000
Datasheet

Similar


STMicroelectronics
In Stock: 5,688
Unit Price: $11.26000
Datasheet

Similar


STMicroelectronics
In Stock: 6,580
Unit Price: $13.73000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


onsemi
In Stock: 6,713
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 39,507
Unit Price: $4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 22,210
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 1,381
Unit Price: $9.37000
Datasheet

Similar


STMicroelectronics
In Stock: 2,467
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 460
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 14,679
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 1,557
Unit Price: $4.44000
Datasheet

Similar


onsemi
In Stock: 3,951
Unit Price: $2.96000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239ADRG4

DigiKey Part Number
LM239ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM239ADRG4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes