

LM22679TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22679TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22679TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LM22679TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22679TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22679TJ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.91000 | $61.91 |
| 10 | $47.80000 | $478.00 |
| 25 | $44.26800 | $1,106.70 |
| 100 | $40.38980 | $4,038.98 |
| 250 | $39.25864 | $9,814.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.50732 | $36,507.32 |
| 2,000 | $35.75214 | $71,504.28 |




