LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
SIMPLE SWITCHER® Power Modules with High Power Density

LM22676QMRE-5.0/NOPB

DigiKey Part Number
296-48564-2-ND - Tape & Reel (TR)
296-48564-1-ND - Cut Tape (CT)
296-48564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22676QMRE-5.0/NOPB
Description
IC REG BUCK 5V 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22676QMRE-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.92000$53.92
10$41.48100$414.81
25$38.36760$959.19
100$34.94570$3,494.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$33.31392$8,328.48
500$32.33036$16,165.18
750$31.83776$23,878.32
1,250$31.29207$39,115.09
1,750$30.97306$54,202.86
2,500$30.66614$76,665.35
Manufacturers Standard Package