Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22674QMRE-ADJ/NOPB

DigiKey Part Number
296-48562-2-ND - Tape & Reel (TR)
296-48562-1-ND - Cut Tape (CT)
296-48562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22674QMRE-ADJ/NOPB
Description
IC REG BUCK ADJ 500MA 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22674QMRE-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$41.19000$41.19
10$31.37300$313.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.19324$6,048.31
500$23.43834$11,719.17
750$23.06043$17,295.32
1,250$22.64155$28,301.94
1,750$22.39663$39,194.10
2,500$22.16125$55,403.12
Manufacturers Standard Package