



LM22670QMRE-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-LM22670QMRE-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22670QMRE-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22670QMRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670QMRE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.26000 | $60.26 |
10 | $46.55200 | $465.52 |
25 | $43.11280 | $1,077.82 |
100 | $39.33580 | $3,933.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $37.53464 | $9,383.66 |
500 | $36.44916 | $18,224.58 |
750 | $35.90545 | $26,929.09 |
1,250 | $35.30336 | $44,129.20 |
1,750 | $34.95124 | $61,164.67 |