LM1971MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,445
Unit Price: $17.35000
Datasheet
Audio Volume Control 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1971MX

DigiKey Part Number
LM1971MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1971MX
Description
IC VOLUME CONTROL 8SOIC
Customer Reference
Detailed Description
Audio Volume Control 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1971MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Volume Control
Applications
Communication Systems
Number of Channels
1
Interface
SPI
Voltage - Supply
4.5V ~ 12V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
115dB
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types