
LM1949N/NOPB | |
---|---|
DigiKey Part Number | LM1949N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1949N/NOPB |
Description | IC INJECTOR DRIVE CTRLR 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1949N/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.27000 | $59.27 |
10 | $45.70400 | $457.04 |
40 | $40.89250 | $1,635.70 |
120 | $38.20883 | $4,585.06 |
280 | $36.63711 | $10,258.39 |
520 | $35.70329 | $18,565.71 |
1,000 | $34.87849 | $34,878.49 |