
LM193H/883 | |
---|---|
DigiKey Part Number | 296-LM193H/883-ND |
Manufacturer | |
Manufacturer Product Number | LM193H/883 |
Description | LOW POWER LOW OFFSET VOLTAGE DUA |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM193H/883 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 1000pA @ 5V | |
Current - Output (Typ) | 6mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 700ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 | |
Base Product Number |