
LM1877MX-9/NOPB | |
---|---|
DigiKey Part Number | 296-44354-2-ND - Tape & Reel (TR) 296-44354-1-ND - Cut Tape (CT) 296-44354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1877MX-9/NOPB |
Description | IC AMP CLASS AB STEREO 2W 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1877MX-9/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 8Ohm | |
Voltage - Supply | 6V ~ 24V, ±3V ~ 12V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.52000 | $37.52 |
10 | $28.48400 | $284.84 |
25 | $26.22600 | $655.65 |
100 | $23.74790 | $2,374.79 |
250 | $22.56580 | $5,641.45 |
500 | $21.85324 | $10,926.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.26706 | $21,267.06 |
2,000 | $20.78434 | $41,568.68 |
3,000 | $20.54283 | $61,628.49 |