
LM185BWG/883 | |
---|---|
DigiKey Part Number | 296-LM185BWG/883-ND |
Manufacturer | |
Manufacturer Product Number | LM185BWG/883 |
Description | IC VREF SHUNT 1.24V 10CFP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 50µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 10-CFP | |
Base Product Number |