
LM136AH-5.0/883 | |
|---|---|
DigiKey Part Number | 296-LM136AH-5.0/883-ND |
Manufacturer | |
Manufacturer Product Number | LM136AH-5.0/883 |
Description | IC VREF SHUNT 5V TO46-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM136AH-5.0/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |

