
LM111750QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-LM111750QKVURQ1TR-ND - Tape & Reel (TR) 296-LM111750QKVURQ1CT-ND - Cut Tape (CT) 296-LM111750QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM111750QKVURQ1 |
Description | AUTOMOTIVE 1A 18V LOW-DROPOUT (L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 1.7V @ 1A | Supplier Device Package TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $12.90000 | $129.00 |
| 25 | $11.76000 | $294.00 |
| 100 | $10.50300 | $1,050.30 |
| 250 | $9.90328 | $2,475.82 |
| 500 | $9.57246 | $4,786.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.93036 | $22,325.90 |
| 5,000 | $8.74116 | $43,705.80 |
| 7,500 | $8.64644 | $64,848.30 |

