LM1117LD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1117LD-3.3/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1086ILD-3.3/NOPB

DigiKey Part Number
296-38364-2-ND - Tape & Reel (TR)
296-38364-1-ND - Cut Tape (CT)
296-38364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1086ILD-3.3/NOPB
Description
IC REG LINEAR 3.3V 1.5A 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM1086ILD-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.38000$19.38
10$14.41000$144.10
25$13.15720$328.93
100$11.77870$1,177.87
250$11.12196$2,780.49
500$10.72620$5,363.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.40022$10,400.22
2,000$10.13197$20,263.94
3,000$9.99766$29,992.98
5,000$9.84880$49,244.00
7,000$9.76184$68,332.88
Manufacturers Standard Package