LM1086-ADJ MDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1086-ADJ MDC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1086-ADJ MDC

DigiKey Part Number
LM1086-ADJMDC-ND
Manufacturer
Manufacturer Product Number
LM1086-ADJ MDC
Description
IC REG LINEAR POS ADJ 1.5A DIE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A Die
Datasheet
 Datasheet
EDA/CAD Models
LM1086-ADJ MDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
29V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
120 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
650$10.70349$6,957.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.