
LFC789D25CPWR | |
|---|---|
DigiKey Part Number | 296-17215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFC789D25CPWR |
Description | IC LNR REG CTRLR 2OUT 8TSSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LFC789D25CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed and Adjustable | |
Number of Outputs | 2 | |
Current - Supply | 2.5mA | |
Voltage - Input | 9V ~ 16V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |

