
LDC1001EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LDC1001EPWRQ1TR-ND - Tape & Reel (TR) 296-LDC1001EPWRQ1CT-ND - Cut Tape (CT) 296-LDC1001EPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1001EPWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 24 b 5M SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC1001EPWRQ1 Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Inductance-to-Digital Converter | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 5M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.87000 | $88.87 |
| 10 | $69.48000 | $694.80 |
| 25 | $64.62440 | $1,615.61 |
| 100 | $59.28690 | $5,928.69 |
| 250 | $58.54236 | $14,635.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $52.61372 | $131,534.30 |

