


LDC1000NHRR | |
---|---|
DigiKey Part Number | 296-37102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1000NHRR |
Description | IC IND TO DGT CONV 16BIT 16WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1000NHRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |