
JM38510/10304BGA | |
---|---|
DigiKey Part Number | 296-JM38510/10304BGA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/10304BGA |
Description | VOLTAGE COMPARATOR 8-TO-99 -55 T |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/10304BGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 100pA @ 30V | |
Current - Output (Typ) | 200mA @ ±15V | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 80dB CMRR | |
Propagation Delay (Max) | 200ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 |