ISOW7842DWER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $123.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 69
Unit Price: $123.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,149
Unit Price: $108.44000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 8,573
Unit Price: $35.60000
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Texas Instruments ISOW7840 Digital Isolators | Digi-Key Daily

ISOW7842DWER

DigiKey Part Number
296-51218-2-ND - Tape & Reel (TR)
296-51218-1-ND - Cut Tape (CT)
296-51218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW7842DWER
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW7842DWER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
17.6ns, 17.6ns
Part Status
Active
Pulse Width Distortion (Max)
4.7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISOW7842DWETexas Instruments0296-47519-ND$123.57000Parametric Equivalent
ISOW7842FDWETexas Instruments69296-47520-ND$123.57000Parametric Equivalent
ISOW7842FDWERTexas Instruments3,149296-51219-1-ND$108.44000Parametric Equivalent
SI8642BD-B-ISSkyworks Solutions Inc.8,573336-2093-5-ND$35.60000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.16000$123.16
10$97.31000$973.10
25$90.84080$2,271.02
100$83.78780$8,378.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$75.24054$150,481.08
Manufacturers Standard Package