
ISOM8600DFGR | |
---|---|
DigiKey Part Number | 296-ISOM8600DFGRTR-ND - Tape & Reel (TR) 296-ISOM8600DFGRCT-ND - Cut Tape (CT) 296-ISOM8600DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8600DFGR |
Description | DC input, normally open output |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8600DFGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3V | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOIC | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.69700 | $56.97 |
25 | $5.14000 | $128.50 |
100 | $4.52600 | $452.60 |
250 | $4.23256 | $1,058.14 |
500 | $4.05574 | $2,027.87 |
1,000 | $3.91028 | $3,910.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.79055 | $7,581.10 |
4,000 | $3.69195 | $14,767.80 |
6,000 | $3.64258 | $21,855.48 |
10,000 | $3.58788 | $35,878.80 |
14,000 | $3.55592 | $49,782.88 |
20,000 | $3.52517 | $70,503.40 |