
ISOM8117DFSR | |
---|---|
DigiKey Part Number | 296-ISOM8117DFSRTR-ND - Tape & Reel (TR) 296-ISOM8117DFSRCT-ND - Cut Tape (CT) 296-ISOM8117DFSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8117DFSR |
Description | AC INPUT, TRANSISTOR OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 135% @ 500µA | |
Current Transfer Ratio (Max) | 480% @ 500µA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.16900 | $31.69 |
100 | $2.28520 | $228.52 |
500 | $1.88678 | $943.39 |
1,000 | $1.75589 | $1,755.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64455 | $3,289.10 |
4,000 | $1.55003 | $6,200.12 |
6,000 | $1.50155 | $9,009.30 |
10,000 | $1.44677 | $14,467.70 |
14,000 | $1.41419 | $19,798.66 |
20,000 | $1.38242 | $27,648.40 |
50,000 | $1.31226 | $65,613.00 |