Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8115DFHR

DigiKey Part Number
296-ISOM8115DFHRTR-ND - Tape & Reel (TR)
296-ISOM8115DFHRCT-ND - Cut Tape (CT)
296-ISOM8115DFHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOM8115DFHR
Description
OPTOISO 3.75KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOM8115DFHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 2mA
Current Transfer Ratio (Max)
155% @ 2mA
Turn On / Turn Off Time (Typ)
5.7µs, 3.6µs
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.68000$26.80
100$1.91640$191.64
500$1.57376$786.88
1,000$1.46088$1,460.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.36485$2,729.70
4,000$1.28332$5,133.28
6,000$1.24146$7,448.76
10,000$1.19417$11,941.70
14,000$1.16603$16,324.42
20,000$1.13859$22,771.80
50,000$1.07798$53,899.00
Manufacturers Standard Package