
RS0103R800FE73 | |
---|---|
DigiKey Part Number | 541-RS0103R800FE73TR-ND - Tape & Reel (TR) 541-RS0103R800FE73CT-ND - Cut Tape (CT) 541-RS0103R800FE73DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0103R800FE73 |
Description | RS-10 3.8 1% E73 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.8 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $25.52800 | $255.28 |
25 | $22.21880 | $555.47 |
50 | $20.14660 | $1,007.33 |
100 | $18.38690 | $1,838.69 |
250 | $16.45880 | $4,114.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.55772 | $7,778.86 |
1,000 | $14.51286 | $14,512.86 |
1,500 | $13.97622 | $20,964.33 |
2,500 | $13.36922 | $33,423.05 |
3,500 | $13.00761 | $45,526.64 |
5,000 | $12.65425 | $63,271.25 |
6,000 | $12.48492 | $74,909.52 |