
ISO7841DWWR | |
---|---|
DigiKey Part Number | 296-ISO7841DWWRTR-ND - Tape & Reel (TR) 296-ISO7841DWWRCT-ND - Cut Tape (CT) 296-ISO7841DWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7841DWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7841DWWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.27000 | $66.27 |
10 | $51.29400 | $512.94 |
25 | $47.55800 | $1,188.95 |
100 | $43.45510 | $4,345.51 |
250 | $41.49884 | $10,374.71 |
500 | $40.31968 | $20,159.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $39.34896 | $39,348.96 |
2,000 | $38.55025 | $77,100.50 |