
SCPHS-51+ | |
|---|---|
DigiKey Part Number | 3157-SCPHS-51+TR-ND - Tape & Reel (TR) 3157-SCPHS-51+CT-ND - Cut Tape (CT) 3157-SCPHS-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCPHS-51+ |
Description | PHASE SHFT SURF MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular, DCS, PCS 25MHz ~ 48MHz 360° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 25MHz ~ 48MHz | |
RF Type | Cellular, DCS, PCS | |
Secondary Attributes | 360° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $513.51000 | $513.51 |
| 5 | $487.76600 | $2,438.83 |
| 10 | $472.71200 | $4,727.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $403.01875 | $80,603.75 |

