
ISO7742TBDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742TBDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7742TBDWRQ1CT-ND - Cut Tape (CT) 296-ISO7742TBDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742TBDWRQ1 |
Description | AUTOMOTIVE, QUAD-CHANNEL, REINFO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 6.2ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $22.93800 | $229.38 |
| 25 | $21.05680 | $526.42 |
| 100 | $18.98920 | $1,898.92 |
| 250 | $18.00408 | $4,501.02 |
| 500 | $17.83688 | $8,918.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.51893 | $33,037.86 |
| 4,000 | $16.18785 | $64,751.40 |

