



ISO7742QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7742QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7742QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742QDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742QDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $19.45200 | $194.52 |
| 25 | $17.82080 | $445.52 |
| 100 | $16.02860 | $1,602.86 |
| 250 | $15.17360 | $3,793.40 |
| 500 | $14.93124 | $7,465.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.75240 | $31,881.00 |
| 5,000 | $12.49920 | $62,496.00 |


