


ISO7721FDWR | |
|---|---|
DigiKey Part Number | 296-50346-2-ND - Tape & Reel (TR) 296-50346-1-ND - Cut Tape (CT) 296-50346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FDWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $16.38500 | $163.85 |
| 25 | $14.97960 | $374.49 |
| 100 | $13.43390 | $1,343.39 |
| 250 | $12.69628 | $3,174.07 |
| 500 | $12.40262 | $6,201.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.58521 | $23,170.42 |
| 4,000 | $11.33749 | $45,349.96 |
| 6,000 | $11.21339 | $67,280.34 |






