


ISO7720FDWR | |
|---|---|
DigiKey Part Number | 296-48295-2-ND - Tape & Reel (TR) 296-48295-1-ND - Cut Tape (CT) 296-48295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FDWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $15.90900 | $159.09 |
| 25 | $14.54200 | $363.55 |
| 100 | $13.04260 | $1,304.26 |
| 250 | $12.32664 | $3,081.66 |
| 500 | $11.89520 | $5,947.60 |
| 1,000 | $11.54019 | $11,540.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.24788 | $22,495.76 |
| 4,000 | $11.00736 | $44,029.44 |
| 6,000 | $10.88690 | $65,321.40 |










