
ISO7310CDR | |
|---|---|
DigiKey Part Number | 296-37994-2-ND - Tape & Reel (TR) 296-37994-1-ND - Cut Tape (CT) 296-37994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7310CDR |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.5ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $39.13400 | $391.34 |
| 25 | $36.17120 | $904.28 |
| 100 | $32.91480 | $3,291.48 |
| 250 | $31.36240 | $7,840.60 |
| 500 | $30.42662 | $15,213.31 |
| 1,000 | $29.65668 | $29,656.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.84378 | $72,109.45 |












