
SN74HCS157QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS157QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS157QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS157QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS157QWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS157QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.48920 | $87.23 |
| 100 | $3.05100 | $305.10 |
| 250 | $2.84104 | $710.26 |
| 500 | $2.71442 | $1,357.21 |
| 1,000 | $2.66673 | $2,666.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48177 | $7,445.31 |
| 6,000 | $2.41882 | $14,512.92 |
| 9,000 | $2.38731 | $21,485.79 |
| 15,000 | $2.35240 | $35,286.00 |
| 21,000 | $2.33199 | $48,971.79 |
| 30,000 | $2.31237 | $69,371.10 |


