
ISO6721FBDR | |
|---|---|
DigiKey Part Number | 296-ISO6721FBDRTR-ND - Tape & Reel (TR) 296-ISO6721FBDRCT-ND - Cut Tape (CT) 296-ISO6721FBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721FBDR |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721FBDR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6721BDR | Texas Instruments | 1 | 296-ISO6721BDRCT-ND | $16.53000 | Parametric Equivalent |
| ISO6721RBDR | Texas Instruments | 3,493 | 296-ISO6721RBDRCT-ND | $14.55000 | Parametric Equivalent |
| ISO6721RFBDR | Texas Instruments | 6,201 | 296-ISO6721RFBDRCT-ND | $14.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $12.15100 | $121.51 |
| 25 | $11.06600 | $276.65 |
| 100 | $9.87320 | $987.32 |
| 250 | $9.30376 | $2,325.94 |
| 500 | $8.96866 | $4,484.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.32969 | $24,989.07 |
| 6,000 | $8.15899 | $48,953.94 |
| 9,000 | $8.07358 | $72,662.22 |









