
ISOM8116DFSRQ1 | |
---|---|
DigiKey Part Number | 296-ISOM8116DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8116DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8116DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8116DFSRQ1 |
Description | AUTOMOTIVE, AC-INPUT TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 120% @ 2mA | |
Current Transfer Ratio (Max) | 270% @ 2mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.97600 | $99.76 |
100 | $7.55490 | $755.49 |
500 | $6.48340 | $3,241.70 |
1,000 | $6.13353 | $6,133.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.83700 | $11,674.00 |
4,000 | $5.58584 | $22,343.36 |
6,000 | $5.45726 | $32,743.56 |
10,000 | $5.31219 | $53,121.90 |
14,000 | $5.22600 | $73,164.00 |