2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5452QDWRQ1

DigiKey Part Number
296-44892-2-ND - Tape & Reel (TR)
296-44892-1-ND - Cut Tape (CT)
296-44892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO5452QDWRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO5452QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
18ns, 20ns
Current - Output High, Low
1.5A, 3.4A
Current - Peak Output
2.7A, 5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$48.18000$48.18
10$36.93900$369.39
25$34.11920$852.98
100$31.02050$3,102.05
250$29.54280$7,385.70
500$28.65258$14,326.29
1,000$27.91947$27,919.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$27.31631$54,632.62
Manufacturers Standard Package