I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1541QDRQ1

DigiKey Part Number
296-45355-2-ND - Tape & Reel (TR)
296-45355-1-ND - Cut Tape (CT)
296-45355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1541QDRQ1
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1541QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
80ns, 21ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.34000$42.34
10$32.29400$322.94
25$29.78480$744.62
100$27.02320$2,702.32
250$25.70664$6,426.66
500$24.91296$12,456.48
1,000$24.25967$24,259.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.57009$58,925.22
Manufacturers Standard Package