
ISO1042QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO1042QDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO1042QDWVRQ1CT-ND - Cut Tape (CT) 296-ISO1042QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042QDWVRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042QDWVRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver, Isolated | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Duplex Full | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $36.27300 | $362.73 |
| 25 | $33.48440 | $837.11 |
| 100 | $30.42200 | $3,042.20 |
| 250 | $29.20804 | $7,302.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.35622 | $27,356.22 |
| 2,000 | $26.75988 | $53,519.76 |
| 3,000 | $26.46128 | $79,383.84 |








