1/1 Transceiver Full RS232 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221EIRGTR

DigiKey Part Number
296-TRS3221EIRGTR-ND - Tape & Reel (TR)
296-TRS3221EIRGCT-ND - Cut Tape (CT)
296-TRS3221EIRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3221EIRGTR
Description
IC TRANSCEIVER FULL 1/1 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TRS3221EIRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$7.42400$74.24
25$6.72200$168.05
100$5.94830$594.83
250$5.57844$1,394.61
500$5.35582$2,677.91
1,000$5.17247$5,172.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.93786$14,813.58
6,000$4.82717$28,963.02
9,000$4.77177$42,945.93
15,000$4.71036$70,655.40
Manufacturers Standard Package