


TLV1117LV15DCYR | |
|---|---|
DigiKey Part Number | 296-TLV1117LV15DCYRTR-ND - Tape & Reel (TR) 296-TLV1117LV15DCYRCT-ND - Cut Tape (CT) 296-TLV1117LV15DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV15DCYR |
Description | IC REG LINEAR 1.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV15DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.57520 | $39.38 |
| 100 | $1.35490 | $135.49 |
| 250 | $1.25000 | $312.50 |
| 500 | $1.18686 | $593.43 |
| 1,000 | $1.13473 | $1,134.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.07978 | $2,699.45 |
| 5,000 | $1.04666 | $5,233.30 |
| 7,500 | $1.03007 | $7,725.53 |
| 12,500 | $1.01169 | $12,646.12 |
| 17,500 | $1.00094 | $17,516.45 |
| 25,000 | $0.99061 | $24,765.25 |
| 62,500 | $0.96836 | $60,522.50 |

