Similar

INA826AIDRGR | |
|---|---|
DigiKey Part Number | 296-36596-2-ND - Tape & Reel (TR) 296-36596-1-ND - Cut Tape (CT) 296-36596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $20.85000 | $208.50 |
| 25 | $19.12640 | $478.16 |
| 100 | $17.23140 | $1,723.14 |
| 250 | $16.32756 | $4,081.89 |
| 500 | $15.78282 | $7,891.41 |
| 1,000 | $15.33417 | $15,334.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.78020 | $44,340.60 |





