
INA790BEVM | |
---|---|
DigiKey Part Number | 296-INA790BEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA790BEVM |
Description | EVAL BOARD FOR INA790B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA790B - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | 1MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 3.5mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | INA790B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $681.61000 | $681.61 |