TPS62824A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62824AEVM-126

DigiKey Part Number
296-TPS62824AEVM-126-ND
Manufacturer
Manufacturer Product Number
TPS62824AEVM-126
Description
EVAL BOARD FOR TPS62824A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62824A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
1A
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
TPS62824A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$483.42000$483.42
Manufacturers Standard Package