Current Sense Regulator High/Low-Side 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A4QDGSRQ1

DigiKey Part Number
296-INA381A4QDGSRQ1TR-ND - Tape & Reel (TR)
296-INA381A4QDGSRQ1CT-ND - Cut Tape (CT)
296-INA381A4QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A4QDGSRQ1
Description
IC CURRENT SENSE 1% 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA381A4QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.25276$8,131.90
5,000$3.17052$15,852.60
7,500$3.12934$23,470.05
12,500$3.08372$38,546.50
17,500$3.05705$53,498.38
25,000$3.03141$75,785.25
Manufacturers Standard Package