
INA327EA/250 | |
---|---|
DigiKey Part Number | 296-15953-2-ND - Tape & Reel (TR) 296-15953-1-ND - Cut Tape (CT) 296-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA327EA/250 |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA327EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.29000 | $57.29 |
10 | $44.14000 | $441.40 |
25 | $40.85720 | $1,021.43 |
100 | $37.24570 | $3,724.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $35.52504 | $8,881.26 |
500 | $34.48764 | $17,243.82 |
750 | $33.96820 | $25,476.15 |
1,250 | $33.39281 | $41,741.01 |
1,750 | $33.05623 | $57,848.40 |
2,500 | $32.73284 | $81,832.10 |