8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA310A4IDGKR

DigiKey Part Number
296-INA310A4IDGKRTR-ND - Tape & Reel (TR)
296-INA310A4IDGKRCT-ND - Cut Tape (CT)
296-INA310A4IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA310A4IDGKR
Description
-4-V TO 110-V, 1.3-MHZ, ULTRA-PR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA310A4IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2.5V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
5 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
In-Stock: 2,501
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.78000$25.78
10$19.34500$193.45
25$17.72920$443.23
100$15.95320$1,595.32
250$15.10596$3,776.49
500$14.59522$7,297.61
1,000$14.17481$14,174.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.52178$31,304.45
Manufacturers Standard Package