
TPS6521907RHBR | |
---|---|
DigiKey Part Number | 296-TPS6521907RHBRTR-ND - Tape & Reel (TR) 296-TPS6521907RHBRCT-ND - Cut Tape (CT) 296-TPS6521907RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521907RHBR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $19.66500 | $196.65 |
25 | $18.02800 | $450.70 |
100 | $16.22740 | $1,622.74 |
250 | $15.36772 | $3,841.93 |
500 | $14.84976 | $7,424.88 |
1,000 | $14.42336 | $14,423.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.74758 | $38,242.74 |