Parametric Equivalent

DS560DF810ALUR | |
|---|---|
DigiKey Part Number | 296-DS560DF810ALURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS560DF810ALUR |
Description | 56-GBPS, EIGHT-CHANNEL RETIMER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer 8 Channel 56Gbps 135-FBGA (13x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Retimer | |
Applications | I2C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 56Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.2V, 1.8V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 135-LFBGA | |
Supplier Device Package | 135-FBGA (13x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $473.06906 | $473,069.06 |


