
INA217AIDWT | |
|---|---|
DigiKey Part Number | 296-13645-2-ND - Tape & Reel (TR) 296-13645-1-ND - Cut Tape (CT) 296-13645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA217AIDWT |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA217AIDWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 3.4 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.39000 | $67.39 |
| 10 | $52.21400 | $522.14 |
| 25 | $48.43200 | $1,210.80 |
| 100 | $44.27050 | $4,427.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $42.28648 | $10,571.62 |
| 500 | $41.09078 | $20,545.39 |
| 750 | $40.49195 | $30,368.96 |
| 1,250 | $39.82842 | $49,785.53 |
| 1,750 | $39.44047 | $69,020.82 |

