
INA214CQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51151-2-ND - Tape & Reel (TR) 296-51151-1-ND - Cut Tape (CT) 296-51151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214CQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214CQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.74160 | $168.54 |
| 100 | $5.96470 | $596.47 |
| 250 | $5.59424 | $1,398.56 |
| 500 | $5.37094 | $2,685.47 |
| 1,000 | $5.18719 | $5,187.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.96022 | $14,880.66 |
| 6,000 | $4.84915 | $29,094.90 |
| 9,000 | $4.79354 | $43,141.86 |
| 15,000 | $4.73191 | $70,978.65 |




