Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA214BQDCKRQ1

DigiKey Part Number
296-44267-2-ND - Tape & Reel (TR)
296-44267-1-ND - Cut Tape (CT)
296-44267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA214BQDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA214BQDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
1 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$6.64300$66.43
25$5.99840$149.96
100$5.29380$529.38
250$4.95756$1,239.39
500$4.75482$2,377.41
1,000$4.64161$4,641.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.38181$13,145.43
6,000$4.28094$25,685.64
9,000$4.23042$38,073.78
15,000$4.17445$62,616.75
Manufacturers Standard Package