
INA214BIRSWR | |
|---|---|
DigiKey Part Number | 296-40132-2-ND - Tape & Reel (TR) 296-40132-1-ND - Cut Tape (CT) 296-40132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA214BIRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.52800 | $65.28 |
| 25 | $5.89640 | $147.41 |
| 100 | $5.20500 | $520.50 |
| 250 | $4.87536 | $1,218.84 |
| 500 | $4.67638 | $2,338.19 |
| 1,000 | $4.51262 | $4,512.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.62439 | $10,873.17 |
| 6,000 | $3.53853 | $21,231.18 |
| 9,000 | $3.49554 | $31,459.86 |
| 15,000 | $3.44788 | $51,718.20 |
| 21,000 | $3.42003 | $71,820.63 |


